Quantity | Price (ex VAT) |
---|---|
2+ | €31.760 |
Product Information
Product Overview
Hard Surface Cleaner is a powerful, water-based cleaner and degreaser for all types of hard surface that requires grime and dirt removal. Ideal for use on large surface areas such as sealed warehouse floors and building exteriors. The product has been formulated for use in a dilution with water. It can be used cold or hot and will quickly remove various types of soiling and contamination. Suitable for all types of industrial flooring, can be used on walls, can be used on almost any hard surface: concrete floors, walls, doors, marble, duct-work, signs, terrazzo, and more, particularly effective on sealed warehouse flooring, vinyl, corridor tiles, and canteen floors.
- 5Ltr fill size
- Liquid appearance
- Yellow colour
- Characteristic odour
- Density is 1.04g/cm3 at 20°C
- pH (concentrate) is 11.0 to 11.5
- Soluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Do not store the product at temperatures below 0°C.
Technical Specifications
Degreaser
Can
-
No SVHC (07-Nov-2024)
Floor, General Purpose
5l
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate