Quantity | Price (ex VAT) |
---|---|
4+ | €37.750 |
Product Information
Product Overview
Hand cleaner plus is a professional grade, solvent-free hand cleaner that easily removes a wide range of common engineering soiling types: heavy grease deposits, lubricants, cutting fluid, hydraulic and gear oils, tar, paint, inks and more from hands. Its environmentally friendly* (biodegradable) micro-abrasives provide a deep-cleaning scrub combined with the natural cleaning power of citrus for quick and effective hand cleaning. With added Jojoba and Aloe Vera for skin moisture replenishment, Hand Cleaner Plus also helps combats occupational dermatitis. Typical applications are a highly versatile engineering workshop hand cleaner, formulated for professional users, easily removes a wide range of soiling, grease and grime, ideal for metal-working and CNC facilities for the removal of cutting fluid from hands.
- 3.8L fill size
- Yellow paste appearance
- Citrus odour
- 8pH and boiling point/range is <gt/> 100°C
- Relative density is 0.99g/cm³ at 20°C
- Emulsifies with water
- Auto-ignition is <gt/> 200°C
Notes
The product may be stored in a cool, dry, well ventilated place and has a shelf life of not less than 2 years from opening with correct storage.
Technical Specifications
Cleaner, Degreaser
Spray Bottle
-
No SVHC (07-Nov-2024)
Metals
3.8l
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate