Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoGLASS CLEANER, 400ML
Order Code1701193
Also Known As31596 , 1031043
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €14.290 |
5+ | €13.170 |
10+ | €12.380 |
Price for:Each
Minimum: 1
Multiple: 1
€14.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoGLASS CLEANER, 400ML
Order Code1701193
Also Known As31596 , 1031043
Technical Datasheet
Cleaner TypeGlass
Cleaner ApplicationsLenses, Office Equipments
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Glass Cleaner has been formulated using a special blend of surfactants, alcohols and inhibitors to produce a sparkling, smear-free finish on all glazed and ceramic surfaces. Quick and easy to use. Glass Cleaner leaves no residues and is ideal for use on photocopiers, glass/screens/monitors, windows, mirrors, Ceramic Tiles, juke boxes, windscreens, amusement machines.
- 400ml fill size
- Clear, colourless liquid (aerosol). Blue liquid (trigger spray and bulk) appearance
- Perfumed odour
- SG at 25°C is 0.91 (aerosol) 0.984
- Pressure at 25°C is 4bar (aerosol)
- Discharge rate is 1.34g/sec (aerosol) and 9.7pH value
- Soluble in water and alcohols, insoluble in hydrocarbon solvents
- Classified as extremely flammable under current EC Regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Cleaner Type
Glass
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Lenses, Office Equipments
Volume
400ml
Product Range
-
Technical Docs (3)
Alternatives for GLASS CLEANER, 400ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467
UN Hazard Code:1950