Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.780 |
Product Information
Product Overview
Formula 8 is a multi-purpose, light duty, silicone mould release agent. It provides a highly effective, yet economical solution to release problems on many types of plastics and rubber moulding and forming processes. Provides a light duty film for release of fine detail plastic and rubber parts in injection moulding, compression moulding, and vacuum forming processes. Will not build up in the mould and helps to improve surface finish, reduces rejects and increases production. Also useful as an anti-stick agent in the textiles, foam converting, shoe and foundry industries. N.B. Contains silicone so may be unsuitable where decorative work (e.g. painting, plating) is necessary on the moulded part.
- 400ml fill size
- Clear, colourless liquid appearance
- Hydrocarbon solvent odour
- 3.4bar pressure at 25°C
- 0.8g/sec discharge rate
- Operational temperature range up to 200°C
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Mould Release Agent
Aerosol
-
No SVHC (07-Nov-2024)
Plastics, Rubbers
400ml
Formula Eight
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate