Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.860 |
10+ | €20.420 |
20+ | €19.230 |
Product Information
Product Overview
Flaw detector penetrant 2 for non-destructive testing. A red coloured liquid penetrant for the non-destructive testing of surfaces and structures. Many cracks in engineering materials can be deep in spite of having a very small opening on the surface, resulting in very serious or critical defects. Such cracks may be very difficult to detect by normal visual inspection and penetrant flaw detection provides an extension of the visual inspection method. It is a water washable liquid penetrant easily visible under natural white light. The inspection can be carried out with ready-to-use aerosols and the results are produced quickly and easily. Non-destructive inspection of materials, parts, assemblies, equipment, surfaces and structures. Detects cracks, lack of fusion, and open cavities in welded parts. Finds cracks and cavities caused by metal fatigue and cutting operations. Checks for porosity or leaks in pipes, tanks, boiler, heat exchangers. Identifies discontinuities, folds and cracks.
- 400ml fill size
- Inspection is carried out using 3 products: flaw detector (cleaner, penetrant and developer)
- Economical with no need for expensive and advanced equipment. Wicks in to defects down to 30μm
- Red liquid appearance
- Solvent odour
- Specific gravity is 0.816 at 20°C
- Boiling range (solvent) is 180 - 250°C
- Flash point liquid is <gt/> 70°C
- Auto-ignition temperature is <gt/> 200°C
- Water washable
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Penetrant
Aerosol
-
No SVHC (07-Nov-2024)
Industrial, Mechanical
400ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate