Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.810 |
10+ | €20.100 |
20+ | €18.900 |
Product Information
Product Overview
Flaw detector developer 3 is developer for non-destructive testing. A quick drying developer, for the non-destructive testing of surfaces and structures. Many cracks in engineering materials can be deep in spite of having a very small opening on the surface, and can cause very serious or critical defects. By normal visual inspection such cracks may be very difficult to detect, but penetrant flaw detection is an extension of the visual inspection method. Flaw Detector Developer is a dispersion of a white powder in a fast evaporating solvent, giving a high contrast visual reference. The inspection can be carried out with ready-to-use aerosols and the results are produced quickly and easily. It detects cracks, lack of fusion, and open cavities in welded parts, finds cracks and cavities caused by metal fatigue and cutting operations. Check for porosity or leaks in pipes, tanks, boilers, heat exchangers, discontinuities, laps, folds and cracks in castings, forgings and ceramics.
- 400ml fill size
- Inspection is carried out using 3 products: flaw detector (cleaner, penetrant and developer)
- Economical with no need for expensive and advanced equipment, identifies defects as small as 30μm
- Sensitive and reliable test method, regardless the nature of materials and shape of the objects
- White colour powder dispersed in a solvent blend
- MOD approval
- Application temperature is <gt/> 10°C
- 0.781 specific gravity at 20°C and flash point liquid is <lt/> 0°C
- Boiling range (solvent) is 40 to 65°C, auto-ignition temperature <gt/> 200°C and not soluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Developer
Aerosol
-
No SVHC (07-Nov-2024)
Industrial, Mechanical
400ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate