Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.880 |
6+ | €17.990 |
12+ | €16.850 |
Product Information
Product Overview
Bright cold galvanise is a single component, zinc-aluminium coating combining corrosion protection properties with the lustre look of recently galvanized parts. Bright cold galvanising spray is a combination of zinc and aluminium powders, resins and additives, formulated to form a flexible protective film with a bright, glossy appearance. With unique combination of flexibility and hardness, it provides excellent corrosion and rust resistance to ferrous metals. Adheres well to metal surfaces and it resists rusting, peeling and fading. Excellent colour match for recently hot-dip galvanized parts. Suitable for applications such as touch-up at hot-dip galvanizing plants, fences and gates, home, garden and farm equipment, construction equipment, structural steel, guard rails, welding seams, pipes and fittings, coastal and shipborne installations and repair of LPG storage tanks.
- 400ml fill size
- Bright aluminium finish appearance
- Modified alkyd resin type
- Mixture of Zinc (purity 98%) and nonleafing aluminium pigment type
- Specific gravity at 20°C is 1.06 and flash point (solvents) is -4°C
- Maximum humidity is 85%RH
- Drying times is 30 min and drying time to touch is 4h
- To handle complete curing is 90% cured after 7 days at 23°C
- Recommended film thickness is 30 to 40μm
- White spirit, acetates thinner/cleaner
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 4 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Corrosion Protection
Aerosol
400ml
-
Home, Garden & Farm Equipment, Mechanical
Grey
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate