96 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €14.490 |
6+ | €13.360 |
12+ | €12.560 |
Product Information
Product Overview
Anti-Static Spray is a specialist formulation for the temporary reduction of electrostatic charges generated by friction and atmospheric conditions. Anti-Static Spray reduces airborne dust accumulation and is safe to use on most substrates. Particularly useful in the textile and paper making industries or for use in dust laden atmospheres. Anti-Static Spray is non-toxic, soluble in water and can be used on any surface prone to static charge prior to maintenance, or as part of a static control programme. Application areas are plastic components, paper mills and general static discharge.
- 400ml fill size
- Clear, colourless liquid appearance
- Sweet, alcohol type odour
- SG at 25°C is 0.79
- Pressure at 25°C is 3bar
- Discharge rate is 1.3 g/sec
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Antistatic
Aerosol
-
No SVHC (07-Nov-2024)
Anti Static Floor Surface Prep, Neutraliser
400ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate