Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.400 |
5+ | €19.730 |
10+ | €18.550 |
Product Information
Product Overview
Ambertron is an electronic cleaning solvent which is ideal for the safe and effective cleaning of electrical contacts and switches. New Formulation that does not frost on use, thus preventing condensation on precision electrical parts and contacts. The rapid evaporation of Ambertron ensures that no residues are left on the treated equipment. Removes light oils and contamination safely from PCB’s, relays, all electrical contact switches, and more. Non-conductive, will not produce frost. Ideal for quick and efficient cleaning of PCBs, electrical contacts and switches, tape heads, electrical and electronic assemblies, relays, transistors, condensers, precision instruments, electric motors and communications equipment.
- 400ml fill size
- Clear, colourless liquid appearance
- Hydrocarbon solvent odour
- 0.67 SG at 25°C and 3bar pressure at 25°C
- 1.1g/sec discharge rate
- Miscible with most organic solvents
- Classified as extremely flammable under current EC Regulations
- 360° spray system for all angle use
- Automotive approval ford tox no. 166300
- Rail approval no. 007/007224
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Contact Cleaner
Aerosol
-
No SVHC (07-Nov-2024)
Contacts, Electronics, PCBs
400ml
Ambertron
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate