Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoAMBERGLIDE, 400ML
Order Code1701195
Product RangeAmberglide
Also Known As31571 , 1031006
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €32.220 |
5+ | €29.700 |
10+ | €28.910 |
Price for:Each
Minimum: 1
Multiple: 1
€32.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoAMBERGLIDE, 400ML
Order Code1701195
Product RangeAmberglide
Also Known As31571 , 1031006
Technical Datasheet
Lubricant TypeOil
Dispensing MethodAerosol
Volume400ml
Weight-
Product RangeAmberglide
SVHCNo SVHC (07-Nov-2024)
Product Overview
Amber glide is a multi-purpose, high grade lubricant with PTFE for long lasting lubrication and protection on moving parts in electronic equipment and all areas requiring higher temperature tolerant, longer lasting lubrication. It is especially effective as a high-temperature lubricant on fuser units in photocopiers, where temperatures can reach 150 - 160°C. Also suitable for mechanisms such as locks, hinges, tracks, clutches, chains, gears and precision Tooling.
- 400ml fill size
- Amber liquid appearance
- Butyl acetate odour
- 0.875 SG at 25°C
- 3.5 pressure at 25°C
- Discharge rate is 1.1g /sec
- Operational temperature range from -10°C to +180°C
- Soluble in most solvents, insoluble in water
- Amberklene FE10, ME20, LO30 or ambertron recommended solvents
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Lubricant Type
Oil
Volume
400ml
Product Range
Amberglide
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:1950