Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoAIR DUSTER EXTREME, 340ML
Order Code3288180
Product RangeAir Duster Extreme
Also Known As33279 , 1032624
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €31.740 |
12+ | €30.500 |
24+ | €29.170 |
Price for:Each
Minimum: 1
Multiple: 1
€31.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoAIR DUSTER EXTREME, 340ML
Order Code3288180
Product RangeAir Duster Extreme
Also Known As33279 , 1032624
Technical Datasheet
Product RangeAir Duster Extreme
Dispensing MethodAerosol
Volume340ml
Weight-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Air duster extreme powerful low GWP duster is a high powered, non-flammable, duster that delivers an extremely powerful blast of ‘air’ to remove dry contamination. Suitable for instant cleaning of inaccessible areas or where the use of solvents is not desirable. Can be used safely and efficiently on production line electronics, computers, optics, gas burner jets, PCB’s, precision instruments, laboratory equipment and photocopiers.
- 340ml fill size
- Extremely powerful ‘air’ blast
- Up to double the power of standard dusters
- Non-flammable & safer in use
- Instantly removes dry contamination
- Climate friendly, low GWP of 6
- Gas at room temperature appearance
- Slight ethereal odour
- 3.4 bar pressure at 25°C
- 8.5g/s without the extension tube and 5.0g/s with the extension tube fitted discharge rate at 20°C
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6-years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Product Range
Air Duster Extreme
Volume
340ml
SVHC
No SVHC (07-Nov-2024)
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:29035100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.506
UN Hazard Code:1950