Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.630 |
6+ | €18.260 |
12+ | €17.880 |
Product Information
Product Overview
Acrylic conformal coating is a transparent, quick-drying, insulating and protective coating based on acrylic resins. A low-viscosity, solvent-drying, acrylic-based conformal coating with excellent insulating properties. The lacquer is transparent and flexible. It has a durable adhesion in the temperature range from -40°C to +60°C and can be used for a short period of time up to +100°C maximum. It protects printed circuit boards and surfaces from humid inorganic acid or caustic vapours. Specially developed to protect printed circuit boards. It prevents electrical leakages and short circuits. As a low-viscosity fixing and insulating lacquer, Acrylic conformal coating can also be used as extra/after insulation of coils and transformers and reduces operational noise.
- 400ml fill size
- ±1.4m²/400ml spray coverage at 20μm, calculated
- 10-20mPas viscosity bulk
- Flashpoint <lt/>0°C
- Drying time at 20°C (dry to touch) ±20minutes
- Transparent film colour
- Dielectric strength <gt/>80KV/mm (after 24hrs drying at ambient temperature, thickness 20-40μm)
- Anti-corrosion
- Surface resistivity at 20°C <gt/>10¹³
- Volume resistivity at 20°C <gt/>10¹³cm
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 4 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Conformal
Aerosol
400ml
-
PCBs
Transparent
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for ACRYLIC CONFORMAL COATING , 400ML
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate