Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.370 |
6+ | €8.930 |
12+ | €8.750 |
Product Overview
40+ is the multi-purpose, industrial protective lubricant. The complete maintenance treatment for protection against corrosion, water displacement, penetration on seized fasteners, lubrication and light surface rust removal. One simple application - by spray, swab or dip - stops the spread of existing corrosion, gives lasting protection against further attack and removes and repels ambient moisture. The protective, lubricating film is non-conductive and remains operational even at severe sub-zero temperatures. It will not affect paints or plastics and is lastingly effective on all metals, including aluminium. Freshly machined surfaces resist ‘fingerprinting’ and will stay clean and bright, even in highly corrosive conditions. Ambersil 40+ is ideal for use on all mechanical and electrical equipment. As a penetrant, it will quickly free seized nuts, bolts and bearings, whilst the highly effective water displacing properties make 40+ the perfect ‘damp-start’ solution for ignition systems.
- 400ml fill size
- Amber coloured liquid appearance
- 5bar (aerosol) pressure at 25°C and 1.2g/sec (aerosol) discharge rate
- 147°C Initial boiling point
- Operational temperature range from -20°C to +115°C
- Less than 700ppm moisture content
- 200 hours in BS 3900 F4 salt spray test corrosion protection
- Soluble in solvents, insoluble in water and 360° spray system for all angle use
- Classified as extremely flammable under CHIP Regulations
- Aerospace, automotive and rail approval
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Oil
400ml
40+
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate