Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSPPH210500
Order Code1123864
Product RangeSPPH2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPPH210500
Order Code1123864
Product RangeSPPH2
Technical Datasheet
Product RangeSPPH2
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationMomentary
Contact Voltage DC Nom12V
Pushbutton Actuator StyleSquare
Contact Current Max100mA
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC12V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SPPH210500 is a 2-pole 1mm short travel compact-sized vertical type momentary Push Switch with standard knob style, PC board mounting method and non shorting changeover timing.
- Standard knob style
- 30mΩ Maximum initial contact resistance
- 100MΩ at 500VDC Insulation resistance
- 2 ±1N Operating force
- -10 to +60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
SPPH2
Panel Cutout Diameter
-
Switch Operation
Momentary
Pushbutton Actuator Style
Square
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Jan-2023)
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Contact Voltage DC Nom
12V
Contact Current Max
100mA
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907