Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC05E1220203
Order Code2064968
Product RangeEC05E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €2.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€2,950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC05E1220203
Order Code2064968
Product RangeEC05E
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution12PPR
No. of Detents12 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC05E
Rotational Speed Max-
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeHollow Shaft
Shaft Diameter2mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
TerminationSolder Pin
Product Overview
The EC05E1220203 is a 5mm Hollow Shaft Incremental Encoder operates in horizontal direction. It features 12 detents, 12 pulses and compact type employing Alps' DRUMCODE™ technology. It is suitable for use with camera, health care, mobile phone and peripherals applications.
- Surface mount
- Reflow terminal
- 4.5mm Mounting height
- 100000 Cycles operating life
- 50MΩ/50VDC Minimum insulation resistance
- 50VAC for 1 Minute voltage proof
- -30 to +85°C Operating temperature
Applications
Industrial, Medical, Computers & Computer Peripherals
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
EC05E
Rotational Life Cycles
100000
Shaft Type
Hollow Shaft
Supply Voltage Min
-
Operating Temperature Min
-30°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
12 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Diameter
2mm
Supply Voltage Max
5V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021