Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoSW43 BK005
Order Code2812682
Product RangeFIT SW Series
Technical Datasheet
8 In Stock
6 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.550 |
5+ | €88.740 |
10+ | €86.930 |
25+ | €85.120 |
50+ | €83.310 |
100+ | €81.500 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€90.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW43 BK005
Order Code2812682
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.38"
Bundle Dia Max - Imperial4"
Bundle Dia Min - Metric9.53mm
Bundle Dia Max - Metric101.6mm
Product RangeFIT SW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.38"
Bundle Dia Min - Metric
9.53mm
Product Range
FIT SW Series
External Diameter - Metric
12.7mm
Wrap Colour
Black
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
4"
Bundle Dia Max - Metric
101.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1