Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €69.930 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€69.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM4182 BK005
Order Code3249929
Technical Datasheet
Coaxial Cable TypeRG6/U
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Impedance75ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter6.86mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Coaxial Cable Type
RG6/U
Conductor Area CSA
0.82mm²
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.86mm
SVHC
No SVHC (07-Nov-2024)
Wire Gauge
18AWG
Impedance
75ohm
Reel Length (Metric)
30m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7237