Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €85.230 |
Price for:Each
Minimum: 1
Multiple: 1
€85.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoHR03GW100 SL400
Order Code2767533
Technical Datasheet
Connector to ConnectorM8 Straight Plug to 90° M8 Receptacle
Connector Type AM8 Sensor Straight 3 Position Plug
Connector Type AM8 Plug
Connector Type BM8 Sensor Right Angle 3 Position Receptacle
Connector Type B90° M8 Receptacle
No. of Positions3 Positions
Cable Length - Metric15m
Cable Length - Imperial49ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
M8 Straight Plug to 90° M8 Receptacle
Connector Type A
M8 Plug
Connector Type B
90° M8 Receptacle
Cable Length - Metric
15m
Product Range
-
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type B
M8 Sensor Right Angle 3 Position Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
49ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6509