Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoDEL-CAP23 BK078
Order Code1747035
Product RangeFIT Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €182.380 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€182.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoDEL-CAP23 BK078
Order Code1747035
Product RangeFIT Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.35"
I.D. Supplied - Metric8.89mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.4"
Total Length - Metric35.56mm
I.D. Recovered Max - Imperial0.18"
I.D. Recovered Max - Metric4.57mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product RangeFIT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
8.89mm
Total Length - Imperial
1.4"
I.D. Recovered Max - Imperial
0.18"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
FIT Series
I.D. Supplied - Imperial
0.35"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
35.56mm
I.D. Recovered Max - Metric
4.57mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163