Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €90.960 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€90.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAZ141927 BL005
Order Code4209164
Technical Datasheet
Jacket MaterialETFE
Jacket ColourBlue
Wire Gauge14AWG
Conductor Area CSA1.94mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max-
No. of Max Strands x Strand Size19 x 27AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.36mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
-
Voltage Rating
600V
External Diameter
2.36mm
Product Range
-
Jacket Colour
Blue
Conductor Area CSA
1.94mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
19 x 27AWG
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7303