Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €238.920 |
5+ | €234.140 |
10+ | €229.360 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€238.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9436 WH033
Order Code2563956
Technical Datasheet
Coaxial Cable Type-
Wire Gauge36AWG
Conductor Area CSA0.014mm²
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
Jacket MaterialPFA
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size7 x 0.051mm
External Diameter0.53mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
0.014mm²
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Tinned Copper
External Diameter
0.53mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
36AWG
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PFA
No. of Max Strands x Strand Size
7 x 0.051mm
Product Range
-
Alternatives for 9436 WH033
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216