Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
1 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €167.810 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€167.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9196A WH005
Order Code1302767
Technical Datasheet
Coaxial Cable TypeRG196A
Wire Gauge30AWG
Conductor Area CSA0.06mm²
Impedance53ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourWhite
Jacket MaterialTFE
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size7 x 38AWG
External Diameter1.93mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9196A WH005 is a Coaxial Cable with solid copper wire conductor and PTFE insulation. The RG196A/U coaxial cable comes with a silver-plated copper braid shield (94% coverage) and a white PTFE jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
- CPR: Not Yet Qualified
- 2.15lbs Maximum pull tension
- 750Vrms Voltage rating
- 29.3pf/ft at 1kHz Nominal ground capacitance
- 70% Velocity of propagation
- 241Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 14.7Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
- -55 to 200°C Temperature range
Applications
Signal Processing, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coaxial Cable Type
RG196A
Conductor Area CSA
0.06mm²
Reel Length (Imperial)
100ft
Jacket Colour
White
Conductor Material
Tinned Copper
External Diameter
1.93mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
30AWG
Impedance
53ohm
Reel Length (Metric)
30.5m
Jacket Material
TFE
No. of Max Strands x Strand Size
7 x 38AWG
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4