Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €50.430 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€50.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9059B BK005
Order Code1746654
Technical Datasheet
Coaxial Cable TypeRG59B
Wire Gauge23AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialTinned Copper
No. of Max Strands x Strand SizeSolid
External Diameter6.15mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG59B
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
6.15mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
23AWG
Impedance
75ohm
Reel Length (Metric)
30.5m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (2)
Alternatives for 9059B BK005
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9484