Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No75001 BK002
Order Code2945926
Product RangeXtra-Guard Series
Technical Datasheet
8 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €633.940 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€633.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No75001 BK002
Order Code2945926
Product RangeXtra-Guard Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.21mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Pairs2 Pair
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialTPE
Conductor MaterialCopper
External Diameter7.62mm
Product RangeXtra-Guard Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 75001 BK002 is a 2-pair CAT-5e shielded Xtra-Guard® industrial Ethernet Cable with stranded tinned copper conductor and a FEP insulator. This networking cable comes with black TPE jacket, aluminium/Mylar tape foil shield and a foil facing inward. It offers high-quality Ethernet communications combined with the durability and temperature range of Alpha's Xtra-Guard 4 TPE jacket. It is suitable for NFPA 79 applications.
- CPR: Not Yet Qualified
- High-performance TPE jacket provides three times the low temperature flexibility of PVC
- Supports data rate up to Gigabit Ethernet
- Sunlight and abrasion resistant
- Resistant to hazardous fluids
- Flexible and routable
- 8x Cold bend radius
- 16.2lbs Maximum pull tension
- 9.38Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
TPE
External Diameter
7.62mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat5e
Conductor Area CSA
0.21mm²
Reel Length (Metric)
152.4m
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
Xtra-Guard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.0457