2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €183.910 |
5+ | €180.230 |
Product Information
Product Overview
The 6714 series EcoWire from Alpha Wire are hook up wires used for electrical connections. EcoWire is the latest innovation in hook up wire featuring flexible Noryl insulation to provide an environment friendly alternative to PVC. Noryl is a modified polyphenylene ether thermoplastic that is inherently lighter, tougher and more flame resistance than PVC. The superior dielectric property of mPPE reduces wall thickness and maintains the same electrical properties as PVC. EcoWire’s diameter is up to 45% smaller in size than equivalent wire and can be recycled easily.
- CPR: Not Yet Qualified
- Conductor size of 20AWG and 10/30AWG strand size
- Stranded or solid tinned copper conductor
- Voltage rating of 600V
- Available in 100ft, 1000ft, 5000ft and 25,000ft cable length
- CSA AWM I A/B FT1, UL AWM 11028, UL VW-1 and CE certified
- Operating temperature range -40°C to +105°C
- Available in variety of jacket colours
- Insulation thickness of 0.010inch
- Non halogenated with no heavy metal pigments
Applications
Industrial, Power Management
Technical Specifications
MPPE
20AWG
1000ft
105°C
600V
1.4mm
EcoWire Series
Slate
0.52mm²
304.8m
10 x 30AWG
Tinned Copper
CE, CSA AWM I A/B FT1, UL 11028 VW-1
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate