Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5263C SL005.
Order Code2912919
Product RangeXtra-Guard 1 Series
Technical Datasheet
41 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €317.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€317.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5263C SL005.
Order Code2912919
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs3 Pair
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.69mm
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5263C SL005 is a 100ft 2-pair sunlight resistant high-performance unscreened Cable with stranded tinned copper conductors and premium semi-rigid PVC insulation. It features unique, premium-grade PVC jacket for easier routing of cable in small spaces.
- CPR: Not Yet Qualified
- Xtra-Guard® 1-high performance in a tough PVC cable
- Provides resistance to oils per UL Oil Res I and Class 43
- Nylon ripcord
- 21.1lb Maximum pull tension
- 0.19µH/ft Nominal inductance
- -35 to 105°C Temperature range
Applications
Mining, Oil & Gas, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Xtra-Guard 1 Series
No. of Pairs
3 Pair
Conductor Area CSA
0.23mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
5.69mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1163