Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No25002 BK005
Order Code1515144
Product RangeXtra-Guard 2 Series
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €132.970 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€132.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No25002 BK005
Order Code1515144
Product RangeXtra-Guard 2 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPU
External Diameter4.3mm
Voltage Rating300V
Product RangeXtra-Guard 2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 25002 BK005 is a 2-core Unshielded Cable with tinned copper conductor and a PVC insulator. This multi-core cable comes with a black polyurethane jacket and nylon ripcord. It features specially formulated rugged polyurethane jacket offering three times the tear and abrasion resistance of ordinary PVC. The Xtra-Guard® 2 sunlight-resistant heavy-duty cable is suitable for use, where abrasion and mechanical abuse is common.
- CPR: Not Yet Qualified
- Fast, easy stripping of insulation and jacket
- Provides extreme resistance to cut-through and physical damage
- Designed with moderate to high resistance to most oils, solvents, chemicals and fuels
- 11lbs Maximum pull tension
- 0.18µH/ft Nominal inductance
Applications
Industrial, Automotive, Aerospace, Defence, Military
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.3mm
Product Range
Xtra-Guard 2 Series
No. of Cores
2Core
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.25mm
Jacket Material
PU
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.9