Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €219.860 |
5+ | €192.380 |
10+ | €159.400 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€219.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1608 SL030
Order Code1302749
Technical Datasheet
No. of Cores8Core
Wire Gauge26AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Voltage Rating150V
Product Overview
- CPR: Not Yet Qualified
- Multiconductor, Stranded Unshielded Flat (Oval)
- 26 AWG (7/34AWG)
- Insulated in Polyethylene and Silver Satin PVC
Technical Specifications
No. of Cores
8Core
Reel Length (Imperial)
328ft
Voltage Rating
150V
Wire Gauge
26AWG
Reel Length (Metric)
100m
Technical Docs (1)
Alternatives for 1608 SL030
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1884