Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.880 |
10+ | €9.030 |
25+ | €8.660 |
Price for:Each
Minimum: 1
Multiple: 1
€10.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoPROFIPLUS SET 2/7
Order Code1827576
Technical Datasheet
Bin ColourBlue
External Height75mm
External Width165mm
External Depth165mm
Carrying Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PROFIPLUS SET 2/7 is a Storage Bin Set with secure hold, suitable for professional use. Time-saving assembly and high load capacity are the winning features of the proven solutions for keeping order and tidiness in the workshop.
- Easy hook-on attachment
- Dimensionally stable and temperature-resistant
- Resistant to resin, alkalies, grease and oil
Applications
Industrial
Technical Specifications
Bin Colour
Blue
External Width
165mm
Carrying Capacity
-
SVHC
No SVHC (21-Jan-2025)
External Height
75mm
External Depth
165mm
Product Range
-
Technical Docs (1)
Alternatives for PROFIPLUS SET 2/7
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8