Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
45 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.620 |
25+ | €2.670 |
50+ | €2.620 |
Price for:Each
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoEUROPLUS BASIC 18/7
Order Code7583095
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourTransparent
External Height - Imperial1.57"
External Height - Metric40mm
External Width - Imperial7.09"
External Width - Metric180mm
External Depth - Imperial5.87"
External Depth - Metric149mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EUROPLUS BASIC 18/7 is a 180 x 149 x 40mm EuroPlus Basic Assortment Box with super-transparent lid and sturdy hinged locks. Used in the workshop and in the household or hobby area. Practical compartments ensure a broad range of application. This assortment box is made of super-transparent polypropylene.
- No misplacement of box contents due to tightly closing lid
- Food-approved colour
Applications
Industrial, Hobby & Education
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
40mm
External Width - Metric
180mm
External Depth - Metric
149mm
SVHC
No SVHC (21-Jan-2025)
Box Material
Plastic
External Height - Imperial
1.57"
External Width - Imperial
7.09"
External Depth - Imperial
5.87"
Product Range
-
Technical Docs (2)
Alternatives for EUROPLUS BASIC 18/7
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15