Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.180 |
10+ | €7.610 |
25+ | €7.260 |
50+ | €7.090 |
100+ | €6.910 |
250+ | €6.550 |
Product Information
Product Overview
ASFC8G31M-51BIN 8GB eMMC device (AS08FC) is a high-performance embedded MMC solution designed for embedded NAND flash applications. It is an eMMC series (flash + controller) that supports the eMMC/JEDEC 5.1 industry standard and is backward compatible with eMMC versions. It contains both MLC NAND flash and eMMC controller. A single 3V supply voltage is for the NAND area (VCC) with an internal regulator and dual supply voltages 1.8V or 3V (VCCQ) for the eMMC controller. Customers find it easy to use AS08FC without having to consider any changes inside the device such as flash, leading to easier and faster development of applications (fast time to market). It features embedded flash management software or FTL (Flash Transition Layer) of eMMC manages high reliability with noticeable wear levelling, bad block management, and strong ECC, and achieves high performance.
- Supports features of eMMC5.1 which are defined in JEDEC standard
- Supports enhanced strobe feature of new eMMC standard of version 5.1
- Programmable bus width : 1bit (Default), 4bit and 8bit data bus
- MMC I/F clock frequency : 0 to 200MHz
- 153b FBGA package
- Industrial grade temperature range from -40°C to 85°C
- Operating power supply 2.7 to 3.6V (VCC), 1.7 to 1.95V or 2.7 to 3.6V (VCCQ)
- MMC I/F boot frequency : 0 to 52MHz
- 3.3V flash voltage
- MLC NAND type, 5.1 eMMC version
Technical Specifications
eMMC NAND
8G x 8bit
FBGA
200MHz
2.7V
-
-40°C
3.3V eMMC NAND Flash Memories
64Gbit
eMMC
153Pins
-
3.6V
Surface Mount
85°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate