Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.230 |
10+ | €7.640 |
25+ | €7.400 |
50+ | €7.230 |
100+ | €6.870 |
250+ | €6.690 |
Product Information
Product Overview
AS4C256M16D3C-12BCN is a 256M x 16bit DDR3 synchronous DRAM (SDRAM). The 4Gb double-data-rate-3 DRAM is a double data rate architecture to achieve high-speed operation. It is internally configured as an eight-bank DRAM. The 4Gb chip is organized as 32Mbit x 16I/Os x 8 bank devices. This synchronous device achieves high-speed double-data-rate transfer rates of up to 2133Mb/sec/pin for general applications. The chip is designed to comply with all DDR3 DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source-synchronous fashion.
- JEDEC standard compliant, supports JEDEC clock jitter specification
- Fully synchronous operation, differential clock, CK and CK#
- Bidirectional differential data strobe, DQS and DQS#
- 8 internal banks for concurrent operation, 8n-bit prefetch architecture
- Pipelined internal architecture, precharge and active power down
- Programmable mode and extended mode registers, additive latency (AL): 0, CL-1, CL-2
- Programmable Burst lengths: 4, 8, burst type: sequential / interleave
- Output driver impedance control, write levelling, ZQ calibration, auto refresh and self refresh
- Dynamic ODT (Rtt-Nom and Rtt-WR), 800MHz maximum clock
- 96-ball FBGA package, commercial temperature range from 0°C to 95°C
Technical Specifications
DDR3
256M x 16bit
FBGA
1.5V
0°C
-
No SVHC (27-Jun-2024)
4Gbit
800MHz
96Pins
Surface Mount
95°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate