Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.740 |
10+ | €3.480 |
25+ | €3.330 |
50+ | €3.250 |
100+ | €3.160 |
250+ | €3.080 |
500+ | €3.020 |
Product Information
Product Overview
AS4C16M16SA-6TCN 256Mb SDRAM is a high-speed CMOS synchronous DRAM containing 256Mbits. It is internally configured as 4 Banks of 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. By having a programmable mode register, the system can choose most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth and particularly well suited to high-performance PC applications.
- Fast access time from clock: 5/5.4ns, fully synchronous operation
- Internal pipelined architecture, 4M word x 16-bit x 4-bank
- Programmable mode registers, CAS latency: 2 or 3, burst length: 1, 2, 4, 8, or full page
- Burst type: sequential or interleaved, burst stop function
- Auto refresh and self refresh, 8192 refresh cycles/64ms
- CKE power down mode, LVTTL interface
- Single +3.3V ±0.3V power supply
- 166MHz frequency
- 54 pin TSOP II package
- Commercial temperature range from 0 to 70°C
Technical Specifications
SDRAM
16M x 16bit
TSOP-II
3.3V
0°C
-
256Mbit
166MHz
54Pins
Surface Mount
70°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate