Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.600 |
| 10+ | €5.730 |
| 25+ | €5.380 |
| 50+ | €5.060 |
| 100+ | €4.750 |
| 250+ | €4.660 |
Product Information
Product Overview
ACS770ECB-200B-PFF-T is a thermally enhanced, fully integrated, hall-effect-based high-precision linear current sensor IC. It provides economical and precise solutions for AC or DC current sensing. Typical applications include motor control, load detection and management, power supply and DC-to-DC converter control, inverter control, and overcurrent fault detection. The device consists of a precision, low-offset linear Hall circuit with a copper conduction path located near the die. Applied current flowing through this copper conduction path generates a magnetic field that is concentrated by a low magnetic hysteresis core, then converted by the Hall IC into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the hall transducer. A precise, proportional output voltage is provided by the low-offset, chopper-stabilized BiCMOS Hall IC, which is programmed for accuracy at the factory.
- Bidirectional current directionality, ±200A primary sampled current
- Internal bandwidth is 120KHz at (-3dB; TA = 25°C, CL = 0.47nF), AEC-Q100 automotive qualified
- Sensitivity is 10mV/A typ (measured using full-scale IP, TA = 25°C)
- Industry-leading noise performance through proprietary amplifier and filter design techniques
- 4.1µs output rise time in response to step input current, UL certified, File No. US-29755-UL
- Small package size, with easy mounting capability, monolithic hall IC for high reliability
- Ultralow power loss is 100µohm internal conductor resistance, extremely stable output offset voltage
- Galvanic isolation allows use in economical, high-side current sensing in high-voltage systems
- Output voltage proportional to AC or DC currents, factory-trimmed for accuracy
- 5 pin PFF package, operating temperature range from -40 to 85°C
Technical Specifications
Bidirectional
± 0.5%
PFF
4.5V
4.8kVrms
-40°C
-
MSL 3 - 168 hours
120kHz
PFF
5Pins
5.5V
Through Hole
85°C
AEC-Q100
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate