Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4954ELPTR-T
Order Code2989699
Technical Datasheet
506 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.610 |
10+ | €1.950 |
25+ | €1.780 |
50+ | €1.690 |
100+ | €1.590 |
250+ | €1.510 |
500+ | €1.460 |
1000+ | €1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4954ELPTR-T
Order Code2989699
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current2A
Output Voltage-
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Supply Voltage Min8V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Driver Case StyleTSSOP-EP
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
40V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
TSSOP-EP
Motor Type
Brushed DC
Output Current
2A
IC Case / Package
TSSOP-EP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
Product traceability