Product Information
Alternatives for A3977SLP-T
1 Product Found
Product Overview
The A3977SLP-T is a surface-mount Micro-stepping DMOS Driver with built in translator. The driver A3977 is designed to operate bipolar stepper motors in full, half, quarter and eighth-step modes, with output drive capability of 35V and ±2.5A. It includes a fixed off-time current regulator that has the ability to operate in slow, fast or mixed decay modes. This current-decay control scheme results in reduced audible motor noise, increased step accuracy and reduced power dissipation. The translator is the key to the easy implementation by simply inputting one pulse on the STEP input the motor will take one step. Internal synchronous-rectification control circuitry is provided to improve power dissipation during PWM operation. Internal circuit protection includes thermal shutdown with hysteresis, under-voltage lockout (UVLO) and cross over-current protection.
- Low RDS (ON) outputs
- Automatic current decay mode detection/selection
- Home output
- Synchronous rectification for low power dissipation
Applications
Motor Drive & Control, Industrial
Technical Specifications
Microstepping Motor Driver
4Outputs
35V
28Pins
5.5V
85°C
-
No SVHC (17-Jan-2022)
TSSOP
Stepper
2.5A
TSSOP
3V
-20°C
-
MSL 2 - 1 year
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate