Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1230LLTR-T
Order Code3594552RL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€163.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1230LLTR-T
Order Code3594552RL
Technical Datasheet
Hall Effect TypeBipolar
Operating Point Typ7G
Release Point Typ7G
Supply Voltage Min3.3V
Supply Voltage Max18V
Sensor Case StyleNSOIC
Sensor Case / PackageNSOIC
No. of Pins8 Pin
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Bipolar
Release Point Typ
7G
Supply Voltage Max
18V
Sensor Case / Package
NSOIC
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Operating Point Typ
7G
Supply Voltage Min
3.3V
Sensor Case Style
NSOIC
No. of Pins
8 Pin
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability