Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.970 |
5+ | €12.990 |
10+ | €12.150 |
20+ | €10.710 |
50+ | €10.290 |
Price for:Each
Minimum: 1
Multiple: 1
€13.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No4-6437630-5
Order Code3133592
Switch OperationOn-On-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
-
Contact Current Max
6A
Switch Terminals
Solder
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008391