Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-120-52602
Order Code147874
Product Range9904 120 52
Technical Datasheet
96 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.690 |
5+ | €56.760 |
10+ | €55.640 |
Price for:Each
Minimum: 1
Multiple: 1
€57.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-120-52602
Order Code147874
Product Range9904 120 52
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max380rpm
Torque Max0.05N-m
Power Rating3W
Gear Ratio TO: 19
Motor Size39mm
External Length33.4mm
Product Range9904 120 52
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9904-120-52605 is part of the Premotec 9904 120 52 series Iron core motors. They have a modular structure that allows the motor to be integrated with two gearbox types in ratios from 6 to 729:1. The use of plastic in these motors minimises cost whilst giving high resistance to chemicals and corrosion. Reliability is maximised by using internal spark suppression.
- 9:1 gear ratio, plastic gear material
- CW direction of rotation
- Nominal voltage of 12V
- Speed at no load is 380rpm
- 55mA current at no load
- Maximum radial and axial force of 2N respectively
- Sleeve bearing
- Graphite copper commutation system
- Ambient operating temperature range from -2°C to 60°C
- Mass of gear motor 125g
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
380rpm
Power Rating
3W
Motor Size
39mm
Product Range
9904 120 52
Supply Voltage VDC
12V
Torque Max
0.05N-m
Gear Ratio TO: 1
9
External Length
33.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14