Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-111-31104
Order Code147876
Product Range9904 111
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.310 |
5+ | €45.540 |
10+ | €44.620 |
Price for:Each
Minimum: 1
Multiple: 1
€53.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-111-31104
Order Code147876
Product Range9904 111
Technical Datasheet
AC Motor TypeSynchronous
Rotation DirectionCW/CCW (Clockwise/Counter Clockwise)
Supply Voltage VAC220V
Frequency50Hz
Rotational Speed Max250rpm
Input Power3.5W
Starting Torque2N-cm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range9904 111
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9904-111-31104 from Airpax is a reversible AC synchronous motor. This motor provides fixed speed operation and is ideally suited for wide range of control & instrumentation applications. This motor low speed ensures low mechanical noise and smooth operation when used with additional gearing in low speed drives.
- Form 1B type
- Supply voltage connected in parallel rating of 220V AC
- 250rpm speed at 50Hz
- Working torque of coils connected in parallel 2.0Ncm
- Current of 16mA
- Weight of 160g
- Ambient temperature range from -20°C to 60°C
- Sintered bronze bearing
- Zinc plated housing
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
220V
Rotational Speed Max
250rpm
Starting Torque
2N-cm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Rotation Direction
CW/CCW (Clockwise/Counter Clockwise)
Frequency
50Hz
Input Power
3.5W
Operating Temperature Min
-20°C
Product Range
9904 111
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166