Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMED120-24S480NZ
Order Code4147360
Product RangeAMED120-480NZ Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.160 |
Price for:Each
Minimum: 1
Multiple: 1
€73.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMED120-24S480NZ
Order Code4147360
Product RangeAMED120-480NZ Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC180V AC to 600V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeAMED120-480NZ Series
SVHCTo Be Advised
Product Overview
AMED120-24S480NZ is an AMED120-NZ series brand-new AC/DC converter. It offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. The AMED120-NZ is perfect for street lighting controls, grid power, LED, instrumentation, industrial controls, communication and civil applications.
- Input voltage range from 90 to 264VAC/47 to 63Hz, 127 to 373VDC
- Output voltage is 24V
- Maximum output current is 5A
- Efficiency is 88% at 230VAC
- Maximum low ripple & noise is 150mV(p-p)
- Output short circuit, over-current, over-voltage, over-temperature protection
- Switching frequency is 65KHz
- Operating temperature range from -20°C to +60°C
- High isolation voltage is 4000VAC
- 3 years warranty, dimensions (L x W x H) is 35 x 128 x 120mm
Technical Specifications
Power Supply Applications
ITE & Laboratory
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
180V AC to 600V AC
Product Range
AMED120-480NZ Series
Technical Docs (1)
Alternatives for AMED120-24S480NZ
1 Product Found
Legislation and Environmental
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate