You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TG1006

Function Generator, Direct Digital Synthesis (DDS), 1 Channel, 10 MHz

AIM-TTI INSTRUMENTS TG1006

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TG1006
Order Code:
2291504
Technical Datasheet:
TG1006   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Direct Digital Synthesis (DDS)

:
1 Channel

:
-

:
10MHz

:
AM, FSK

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TG1006 uses DDS frequency generation to provide greater accuracy and stability, and to cover a wider frequency range. DDS (direct digital synthesis) is a technique for generating waveforms digitally using a phase accumulator, a look-up table and a DAC. The accuracy and stability of the resulting waveforms is related to that of the crystal master clock. When correctly engineered, the DDS generator offers not only exceptional accuracy and stability but also high spectral purity, low phase noise and excellent frequency agility.
  • 0.001Hz to 10MHz frequency range using DDS
  • 6 digits or 1mHz setting resolution
  • 1ppm stability and <10 ppm absolute accuracy for one year
  • Sine, square and triangle waveforms
  • Low distortion, high spectral purity sine waves
  • Simultaneous display of frequency and amplitude/offset
  • External seven digit 120MHz frequency counter
  • Internal full range phase continuous sweep, linear or log
  • Unique manual sweep mode for quasi-analog control
  • Modulations modes of AM, FSK and frequency list
  • 2mV to 20V pk-pk output from 50R or 600R
  • Storage for up to ten frequencies in non-volatile memory

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

6 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€417.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €417.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --