Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoAC1000A SCHUKO
Order Code3127516
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €950.000 |
Price for:Each
Minimum: 1
Multiple: 1
€950.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoAC1000A SCHUKO
Order Code3127516
Technical Datasheet
Product Range-
Output Power Max1.056kW
Output Voltage Max-
Output Current Max4.4A
No. of PhasesSingle Phase
Plug TypeSchuko
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Low distortion 1kW power source with Schuko socket
- Provides an EN61000–3–2 compliant source
- 1000W power capability at 230V
- Up to 4·4A rms load current and up to 10A peak currents
- Comprehensive overload protection
- Connection via standard power connectors
Technical Specifications
Product Range
-
Output Voltage Max
-
No. of Phases
Single Phase
SVHC
No SVHC (21-Jan-2025)
Output Power Max
1.056kW
Output Current Max
4.4A
Plug Type
Schuko
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.4