Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.490 |
10+ | €8.080 |
25+ | €7.790 |
100+ | €7.330 |
250+ | €6.980 |
500+ | €6.620 |
Price for:Each
Minimum: 1
Multiple: 1
€10.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-9300-20
Order Code4635463
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation20dB
Frequency Range0Hz to 2GHz
Input Power500mW
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
0Hz to 2GHz
Impedance
50ohm
Operating Temperature Range
-
SVHC
Lead (21-Jan-2025)
Attenuation
20dB
Input Power
500mW
Attenuator Body Material
Brass
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026989