30 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1,392.000 |
Product Information
Product Overview
34461A is a 6 ½ digit Truevolt DMM with Truevolt technology for greater accuracy and quicker measurement insights. It measures AC/DC voltage, current, temperature, frequency, 2- and 4-wire resistance, capacitance, continuity and diode test.
- Histogram, bar and trend charts on 4.3" colour graphical display
- Measure with confidence, with 35ppm basic DCV accuracy
- Test low power devices with low DC current measurement range from 100µA to 10A
- Flexibly automate measurements over USB or LAN/LXI core interface
- Migrate with confidence from legacy model 34401A
- Bench dimension is (W x H x D) 261.2mm x 103.8mm x 303.2mm
- Rear input terminals
Contents
DMM, Standard 3-year warranty (90 days for unserialized accessories), 34138A test lead set with probes, fine tip probes, SMT grabbers and mini grabber attachments, USB Cable, Power Cord, Certificate of Calibration.
Notes
A BenchVue software license (BV0001B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
6.5
10A
0.1Gohm
10A
3 Years
EU, UK
LAN / LXI, USB
750V
Truevolt Series
1kV
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate