Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSCS100.
Order Code4266608
Also Known AsGTIN UPC EAN: 5028356500222
Technical Datasheet
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €17.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€17.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSCS100.
Order Code4266608
Also Known AsGTIN UPC EAN: 5028356500222
Technical Datasheet
Wipe Material-
Wipe Width-
Wipe Length-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
A handy box of 100 screen cleaning wipes impregnated with a gentle 'non smear' alcohol free solution. Supplied in convenient individual sachets ideal for hot desking. These fully recyclable paper wipes are ideal for cleaning monitors, TVs, TFTs and LCD screens to leave a smear free finish. The anti static properties prevent dust build up with regular use.
- Screen-cleaning wipes impregnated with a gentle, ‘non-smear’ alcohol free cleaning solution
- Paper wipes, fully recyclable
- Alcohol free
- Suitable for monitors, TFT's, LCD's, smart TV's & laptops
Technical Specifications
Wipe Material
-
Wipe Length
-
SVHC
No SVHC (20-Jun-2016)
Wipe Width
-
Product Range
-
Technical Docs (2)
Alternatives for SCS100.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.455