Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSCR100T
Order Code130588
Also Known AsASCR100T GTIN UPC EAN: 5028356501137
Technical Datasheet
113 In Stock
36 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.140 |
Price for:Each
Minimum: 1
Multiple: 1
€10.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSCR100T
Order Code130588
Also Known AsASCR100T GTIN UPC EAN: 5028356501137
Technical Datasheet
Wipe Material-
Wipe Width-
Wipe Length-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
A tub of screen cleaning wipes impregnated with a gentle 'non smear' alcohol free solution. Supplied in a convenient, re sealable tub to lock in freshness. These fully recyclable paper wipes are ideal for cleaning monitors, TVs, TFTs and LCD screens to leave a smear free finish. The anti static properties prevent dust build up with regular use.
- Non-flammable, alcohol free
- Non-smearing impregnated screen wipes
- Suitable for monitors, TFT's, LCD's, Smart TV's & laptops
Technical Specifications
Wipe Material
-
Wipe Length
-
SVHC
No SVHC (19-Jan-2021)
Wipe Width
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28