Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoLCL200 ML
Order Code2136665
Also Known AsALCL200
Technical Datasheet
29 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.130 |
Price for:Each
Minimum: 1
Multiple: 1
€22.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoLCL200 ML
Order Code2136665
Also Known AsALCL200
Technical Datasheet
Cleaner TypeLabel Remover
Cleaner ApplicationsGlass, Metals, Plastics, Wood
Dispensing Method-
Volume200ml
Weight220g
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The ALCL200 is a Label Remover/Cleaner for removing adhesive paper labels without leaving a residue, quick and efficient to use. It is suitable for use on wood, metal, glass and most plastics.
- Quick and efficient to use
- Available as handy pen or aerosol with brush applicator to aid in removal of label
- Pleasant lemon perfume
Applications
Industrial
Technical Specifications
Cleaner Type
Label Remover
Dispensing Method
-
Weight
220g
SVHC
No SVHC (19-Jan-2021)
Cleaner Applications
Glass, Metals, Plastics, Wood
Volume
200ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950