Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoBCL250
Order Code2136658
Also Known AsGTIN UPC EAN: 5028356501915
Technical Datasheet
28 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.750 |
Price for:Each
Minimum: 1
Multiple: 1
€9.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoBCL250
Order Code2136658
Also Known AsGTIN UPC EAN: 5028356501915
Technical Datasheet
Cleaner TypeInk Remover
Cleaner ApplicationsWhite Boards
Dispensing MethodAerosol
Volume250ml
Weight-
Product Range-
Product Overview
Whiteboard cleaning is an integral part in many environments. Ideal for removing most types of ink from whiteboard surfaces. An easy to use, pump spray bottle makes whiteboard cleaning easy to keep whiteboards in regular tip top condition . Gives a brilliant white finish. Non-flammable pump spray with a pleasant lemon fragrance.
- Non-flammable pump spray solution ideal for both enamelled and laminated whiteboards
- Effective removal of dry ink residue and grease
- Pleasant lemon fragrance
- Easy to use
- Alcohol free
Applications
Industrial
Technical Specifications
Cleaner Type
Ink Remover
Dispensing Method
Aerosol
Weight
-
Cleaner Applications
White Boards
Volume
250ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284