Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoAFBUIPA25
Order Code1961589
Also Known AsAFBUIPA25
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €72.860 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€72.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoAFBUIPA25
Order Code1961589
Also Known AsAFBUIPA25
Technical Datasheet
Cleaner Type-
Cleaner Applications-
Dispensing MethodFoam Buds
Volume-
Weight-
Product Range-
Product Overview
The AFBUIPA25 is an IPA Foam Buds with a reservoir handle containing isopropyl alcohol, which is snapped to release the solvent onto the spatula foam tip. Excellent for hard to reach places and leave a clean and hygienic surface. It is suitable for cleaning electronic equipment, print heads and delicate equipment.
- Filled with 99% IPA
- Excellent cleaning of hard reach places
- Leaves a hygienic, clean surfaces
- Safe on most plastics
Applications
Industrial
Technical Specifications
Cleaner Type
-
Dispensing Method
Foam Buds
Weight
-
Cleaner Applications
-
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
UN Hazard Code:3175